+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B665

Try square; welding; magnetic; 9kg; L; 2pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B665
TME Symbol:
HT3B665

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
try square
Kind of tool
welding
Version
magnetic
Force
9kg
Shape
L
Quantity in set/package
2pcs.
Gross weight655.5 g
EAN code5902801290701

WATCH VIDEO

See other products in this category: Other Parts HÖGERT TECHNIK,
*
HT3B665
2 in TME stock
Net price for quantities from 1 pcg - 26.79 USDGross price for quantities from 1 pcg - 26.79 USD
Net price for quantities from 3 pcg - 24.28 USDGross price for quantities from 3 pcg - 24.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.