+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B841

Chisel; L: 140mm; Tipwidth: 8mm; Handle material: wood

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B841
TME Symbol:
HT3B841

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
chisel
Length
140mm
Tip width
8mm
Handle material
wood
Gross weight120 g
EAN code5901867164919
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B841
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)