+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B843

Chisel; L: 140mm; Tipwidth: 12mm; Handle material: wood

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B843
TME Symbol:
HT3B843

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
chisel
Length
140mm
Tip width
12mm
Handle material
wood
Gross weight160 g
EAN code5901867164971
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B843
0 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 3 pcs - 3.85 USDGross price for quantities from 3 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)