+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B883

Crowbar; 300mm; carbon steel

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B883
TME Symbol:
HT3B883

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
crowbar
Length
0.3m
Material
carbon steel
Gross weight455.83 g
EAN code5902801490743
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B883
0 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.