+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B885

Crowbar; 900mm; carbon steel

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B885
TME Symbol:
HT3B885

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
crowbar
Length
0.9m
Material
carbon steel
Gross weight2.284 kg
EAN code5902801490903
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B885
0 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 3 pcs - 10.41 USDGross price for quantities from 3 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.