+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B902

Clamp; universal; Grip capac: max.150mm; D: 50mm; carpentry works


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B902
TME Symbol:
HT3B902

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
universal
Grip capacity
max. 150mm
Depth
50mm
Tools application
carpentry works
Gross weight346.82 g
EAN code5901867115294
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B902
11 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 3 pcs - 4.81 USDGross price for quantities from 3 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.