+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B913

Clamp; universal; Grip capac: max.250mm; D: 80mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B913
TME Symbol:
HT3B913

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
universal
Grip capacity
max. 250mm
Depth
80mm
Tools application
  • carpentry works
  • metalworks
Gross weight645 g
EAN code5901867198440
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B913
2 in TME stock
Net price for quantities from 1 pcs - 12.14 USDGross price for quantities from 1 pcs - 12.14 USD
Net price for quantities from 3 pcs - 10.93 USDGross price for quantities from 3 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.