+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B939

Clamp; universal; Grip capac: max.600mm; D: 63mm; carpentry works


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B939
TME Symbol:
HT3B939

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
universal
Grip capacity
max. 600mm
Depth
63mm
Tools application
carpentry works
Tools features
  • one-touch operation
  • quick-fastening
Gross weight891.9 g
EAN code5902801033377
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B939
6 in TME stock
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 3 pcs - 8.13 USDGross price for quantities from 3 pcs - 8.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.