+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4B554

Mixer; 120mm; to the paint; L: 600mm; hexagonal


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4B554
TME Symbol:
HT4B554

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
mixer
Diameter
120mm
Tools application
to the paint
Length
0.6m
Kind of holder
hexagonal
Gross weight524 g
EAN code5902801468483
See other products in this category: Power Tools - Parts and Accessories HÖGERT TECHNIK,
*
HT4B554
0 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 3 pcs - 5.22 USDGross price for quantities from 3 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.