+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M324

Distance meter; LCD; 50mm÷80m; Meas.accur: ±3mm; 0÷40°C

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M324
TME Symbol:
HT4M324

Specification

Manufacturer
HÖGERT TECHNIK
Type of meter
distance meter
Kind of display used
LCD
Distance measurement range
50mm...80m
Measurement accuracy
±3mm
Operating temperature
0...40°C
Measuring unit
ft, inch, m
Measurement
area, length, volume
Kind of meter
laser
Measurement memory
30
Kind of measurement
continuous, indirect, single
Illumination
yes
Dimensions
120x56x27mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • adds and subtracts measured values
  • automatic calibration
  • front/rear measuring point options
  • low battery indicator
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight208.6 g
EAN code5902801290473
See other products in this category: Distance Meters HÖGERT TECHNIK,
*
HT4M324
1 in TME stock
Net price for quantities from 1 pcs - 65.60 USDGross price for quantities from 1 pcs - 65.60 USD
Net price for quantities from 3 pcs - 58.82 USDGross price for quantities from 3 pcs - 58.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.