+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4M341

Non-contact detection of wood, metal and cables; LCD


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4M341
TME Symbol:
HT4M341

Specification

Manufacturer
HÖGERT TECHNIK
Type of tester
non-contact detection of wood, metal and cables
Kind of display used
LCD
Detection
ferrous metal 60mm, live conductors at depth up to 5m, non-ferrous metal max. 50 mm, wood 38mm
Measurement
building materials humidity, wood humidity
Measuring instrument features
acoustic and optical alarm
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight248.11 g
EAN code5902801290497
See other products in this category: Metals & cables detectors HÖGERT TECHNIK,
*
HT4M341
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.33 USDGross price for quantities from 1 pcs - 60.33 USD
Net price for quantities from 3 pcs - 55.07 USDGross price for quantities from 3 pcs - 55.07 USD