+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R405

Dosing gun; 225mm; aluminium; caulking gun

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R405
TME Symbol:
HT4R405

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
dosing gun
Length
225mm
Material
aluminium
Trade name
caulking gun
Gross weight581 g
EAN code5901867198396
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT4R405
0 in TME stock
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 11.08 USD
Net price for quantities from 3 pcs - 9.97 USDGross price for quantities from 3 pcs - 9.97 USD
No. of pieces (Multiplicity: 1)