+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R410

Dosing gun; for silicones; aluminium; caulking gun; 600ml

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R410
TME Symbol:
HT4R410

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
dosing gun
Tools application
for silicones
Material
aluminium
Trade name
caulking gun
Capacity
0.6l
Gross weight670 g
EAN code5902801474071
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT4R410
0 in TME stock
Net price for quantities from 1 pcs - 12.47 USDGross price for quantities from 1 pcs - 12.47 USD
Net price for quantities from 3 pcs - 11.23 USDGross price for quantities from 3 pcs - 11.23 USD
No. of pieces (Multiplicity: 1)