+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R422

Foam mounting gun; 340mm; aluminium

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R422
TME Symbol:
HT4R422

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
foam mounting gun
Length
340mm
Material
aluminium
Gross weight539.1 g
EAN code5901867118981
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT4R422
1 in TME stock
Net price for quantities from 1 pcs - 23.27 USDGross price for quantities from 1 pcs - 23.27 USD
Net price for quantities from 3 pcs - 23.11 USDGross price for quantities from 3 pcs - 23.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts