+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R502

Inspection mirror; Ø52mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R502
TME Symbol:
HT4R502

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
inspection mirror
Lens dimensions
Ø52mm
Extension arm length
245...715mm
Gross weight92.6 g
EAN code5902801026935

WATCH VIDEO

See other products in this category: Inspection Tools - Others HÖGERT TECHNIK,
*
HT4R502
21 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 3 pcs - 4.24 USDGross price for quantities from 3 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs