+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT4R508

Gripper; with telescopic arm; magnetic; 195÷10mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R508
TME Symbol:
HT4R508

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
gripper
Version
with telescopic arm
Kind of holder
magnetic
Extension arm length
195...10mm
Standard equipment
LED Light
Gross weight100.6 g
EAN code5902801028519
See other products in this category: Grippers - Others HÖGERT TECHNIK,
*
HT4R508
1 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.35 USDGross price for quantities from 3 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.