+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D085

Drill bit; Ø: 5mm; L: 68mm; for glass; 1pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D085
TME Symbol:
HT6D085

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Drill diameter
5mm
Length
68mm
Kind of drill bit
for glass
Quantity in set/package
1pcs.
Gross weight13 g
EAN code5901867165350
See other products in this category: Drills - Others HÖGERT TECHNIK,
*
HT6D085
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)