+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D090

Drill bit; Ø: 10mm; L: 90mm; for glass; 1pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D090
TME Symbol:
HT6D090

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Drill diameter
10mm
Length
90mm
Kind of drill bit
for glass
Quantity in set/package
1pcs.
Gross weight39.85 g
EAN code5901867165381
See other products in this category: Drills - Others HÖGERT TECHNIK,
*
HT6D090
5 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts