+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D104

Drill bit; for metal; Ø: 1.5mm; L: 40mm; Working part len: 18mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D104
TME Symbol:
HT6D104

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
1.5mm
Length
40mm
Material
high speed steel cobalt HSS-Co
Working part length
18mm
Conform to the norm
DIN 338
Quantity in set/package
2pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight8.3 g
EAN code5901867172167
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D104
4 in TME stock
Net price for quantities from 1 pcg - 0.99 USDGross price for quantities from 1 pcg - 0.99 USD
Net price for quantities from 3 pcg - 0.83 USDGross price for quantities from 3 pcg - 0.83 USD
No. of packages (Multiplicity: 1)