+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D108

Drill bit; for metal; Ø: 2.5mm; L: 57mm; Working part len: 30mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D108
TME Symbol:
HT6D108

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2.5mm
Length
57mm
Material
high speed steel cobalt HSS-Co
Working part length
30mm
Conform to the norm
DIN 338
Quantity in set/package
2pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight11.49 g
EAN code5901867172181
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D108
40 in TME stock
Net price for quantities from 1 pcg - 1.12 USDGross price for quantities from 1 pcg - 1.12 USD
Net price for quantities from 3 pcg - 1.00 USDGross price for quantities from 3 pcg - 1.00 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.