+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D109

Drill bit; for metal; Ø: 3mm; L: 61mm; Working part len: 33mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D109
TME Symbol:
HT6D109

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
3mm
Length
61mm
Material
high speed steel cobalt HSS-Co
Working part length
33mm
Conform to the norm
DIN 338
Quantity in set/package
2pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight12.48 g
EAN code5901867172198
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D109
39 in TME stock
Net price for quantities from 1 pcg - 1.29 USDGross price for quantities from 1 pcg - 1.29 USD
Net price for quantities from 3 pcg - 1.16 USDGross price for quantities from 3 pcg - 1.16 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.