+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D123

Drill bit; for metal; Ø: 6mm; L: 93mm; Working part len: 57mm; 1pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D123
TME Symbol:
HT6D123

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
6mm
Length
93mm
Material
high speed steel cobalt HSS-Co
Working part length
57mm
Conform to the norm
DIN 338
Quantity in set/package
1pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight22.9 g
EAN code5901867172273
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D123
22 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.