+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D126

Drill bit; for metal; Ø: 6.5mm; L: 101mm; Working part len: 63mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D126
TME Symbol:
HT6D126

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
6.5mm
Length
101mm
Material
high speed steel cobalt HSS-Co
Working part length
63mm
Conform to the norm
DIN 338
Quantity in set/package
1pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight26.7 g
EAN code5901867172280
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D126
25 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 3 pcs - 2.31 USDGross price for quantities from 3 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.