+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D132

Drill bit; for metal; Ø: 9mm; L: 125mm; Working part len: 81mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D132
TME Symbol:
HT6D132

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
9mm
Length
125mm
Material
high speed steel cobalt HSS-Co
Working part length
81mm
Conform to the norm
DIN 338
Quantity in set/package
1pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight52.36 g
EAN code5901867172310
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D132
1 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 3 pcs - 4.37 USDGross price for quantities from 3 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.