+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D134

Drill bit; for metal; Ø: 10mm; L: 133mm; Working part len: 87mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D134
TME Symbol:
HT6D134

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
10mm
Length
133mm
Material
high speed steel cobalt HSS-Co
Working part length
87mm
Conform to the norm
DIN 338
Quantity in set/package
1pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight64.57 g
EAN code5901867172327
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D134
0 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)