+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D195

Drill bit; Ø: 10mm; L: 120mm; cemented carbide; for wood,for metal

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D195
TME Symbol:
HT6D195

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Drill diameter
10mm
Length
120mm
Material
cemented carbide
Kind of drill bit
for metal, for wood
Tools application
  • metal
  • wood
Gross weight42 g
EAN code5902801438592
See other products in this category: Drills - Others HÖGERT TECHNIK,
*
HT6D195
0 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 3 pcs - 1.77 USDGross price for quantities from 3 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)