+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D209

Drill bit; for concrete; Ø: 8mm; L: 160mm; high speed steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D209
TME Symbol:
HT6D209

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
160mm
Material
high speed steel
Tip material
tungsten carbide
Kind of holder
SDS-Plus®
Working part length
90mm
Tools application
  • brick type materials
  • concrete
  • stone
Gross weight60 g
EAN code5901867169402
See other products in this category: Drills for Concrete HÖGERT TECHNIK,
*
HT6D209
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)