+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D231

Drill bit; for concrete; Ø: 14mm; L: 600mm; high speed steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D231
TME Symbol:
HT6D231

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
14mm
Length
0.6m
Material
high speed steel
Tip material
tungsten carbide
Kind of holder
SDS-Plus®
Working part length
490mm
Tools application
  • brick type materials
  • concrete
  • stone
Gross weight380 g
EAN code5901867169587
See other products in this category: Drills for Concrete HÖGERT TECHNIK,
*
HT6D231
0 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)