+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D255

Drill bit; for concrete; Ø: 20mm; L: 1000mm; alloy steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D255
TME Symbol:
HT6D255

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Tools application
concrete
Drill diameter
20mm
Length
1m
Material
alloy steel
Gross weight1.02 kg
EAN code5902801631702
See other products in this category: Drills for Concrete HÖGERT TECHNIK,
*
HT6D255
0 in TME stock
Net price for quantities from 1 pcs - 22.48 USDGross price for quantities from 1 pcs - 22.48 USD
Net price for quantities from 3 pcs - 20.23 USDGross price for quantities from 3 pcs - 20.23 USD
No. of pieces (Multiplicity: 1)