+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D284

Chisel; SDS-Plus®; 22mm; duct mount

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D284
TME Symbol:
HT6D284

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
chisel
Kind of holder
SDS-Plus®
Tip width
22mm
Kind of chisel
duct mount
Tools application
  • brick type materials
  • concrete
  • for grooving
Gross weight283 g
EAN code5902801002656

WATCH VIDEO

See other products in this category: Drills for Concrete HÖGERT TECHNIK,
*
HT6D284
0 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 3 pcs - 3.21 USDGross price for quantities from 3 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)