+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D303

Drill bit; for concrete; Ø: 10mm; L: 460mm; alloy steel; SDS-Plus®

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D303
TME Symbol:
HT6D303

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
460mm
Material
alloy steel
Tip material
tungsten carbide
Kind of holder
SDS-Plus®
Kind of package
blister
Number of cutting edges
4
Tools application
  • brick type materials
  • ceramics
  • concrete
  • reinforced concrete
Gross weight166 g
EAN code5902801479021
See other products in this category: Drills for Concrete HÖGERT TECHNIK,
*
HT6D303
0 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 3 pcs - 4.83 USDGross price for quantities from 3 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.