+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D312

Machine forstner bit; for wood; Ø: 20mm; steel; Socket size: 8mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D312
TME Symbol:
HT6D312

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
machine forstner bit
Kind of drill bit
for wood
Drill diameter
20mm
Material
steel
Holder socket size - mm
8mm
Quantity in set/package
1pcs.
Tools application
  • chipboard
  • wood
Gross weight77 g
EAN code5901867115690
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D312
0 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 3 pcs - 5.35 USDGross price for quantities from 3 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.