+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D320

Machine forstner bit; for wood; Ø: 35mm; steel; Socket size: 10mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D320
TME Symbol:
HT6D320

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
machine forstner bit
Kind of drill bit
for wood
Drill diameter
35mm
Material
steel
Holder socket size - mm
10mm
Quantity in set/package
1pcs.
Tools application
  • chipboard
  • wood
Gross weight115.7 g
EAN code5901867115812
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D320
1 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 8.89 USDGross price for quantities from 3 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.