+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D330

Drill bit; for wood,two-step; Ø: 6.5mm,9.5mm; L: 85mm; M35 steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D330
TME Symbol:
HT6D330

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood, two-step
Drill diameter
6.5mm/9.5mm
Length
85mm
Material
M35 steel
Quantity in set/package
1pcs.
Tools application
  • plastic
  • wood
Gross weight48 g
EAN code5901867126375
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D330
0 in TME stock
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 3 pcs - 10.00 USDGross price for quantities from 3 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.