+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D344

Drill bit; for wood; Ø: 4mm; L: 60mm; high speed steel; 1/4"; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D344
TME Symbol:
HT6D344

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Tools application
wood
Drill diameter
4mm
Length
60mm
Material
high speed steel
Kind of holder
E6,3mm
Holder socket size - inch
1/4"
Quantity in set/package
1pcs.
Gross weight17 g
EAN code5902801005855
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D344
0 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 3 pcs - 3.56 USDGross price for quantities from 3 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.