+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D388

Drill bit; for concrete; Ø: 10mm; L: 120mm; high speed steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D388
TME Symbol:
HT6D388

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Tools application
concrete
Drill diameter
10mm
Length
120mm
Material
high speed steel
Tip material
cemented carbide
Working part length
75mm
Gross weight45 g
EAN code5901867169846
See other products in this category: Drills for Concrete HÖGERT TECHNIK,
*
HT6D388
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 3 pcs - 1.26 USDGross price for quantities from 3 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)