+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D453

Hole saw; Ø: 127mm; bimetal

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D453
TME Symbol:
HT6D453

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hole saw
Diameter
127mm
Cut depth
38mm
Material
bimetal
Related items
HT6D463
Tools application
  • aluminium
  • cast iron
  • plastic
  • stainless steel
  • steel
  • wood
Gross weight627 g
EAN code5901867165732
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT6D453
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 12.33 USDGross price for quantities from 3 pcs - 12.33 USD