+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D505

Drill bit; for wood; Ø: 5mm; L: 90mm; high speed steel; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D505
TME Symbol:
HT6D505

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
5mm
Length
90mm
Material
high speed steel
Quantity in set/package
1pcs.
Tools application
  • chipboard
  • MDF
  • wood
Gross weight46.73 g
EAN code5901867126054
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D505
2 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 3 pcs - 4.83 USDGross price for quantities from 3 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs