+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D524

Drill bit; for wood; Ø: 4mm; L: 70mm; alloy steel; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D524
TME Symbol:
HT6D524

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
4mm
Length
70mm
Material
alloy steel
Quantity in set/package
1pcs.
Tools application
  • chipboard
  • MDF
  • wood
Gross weight12 g
EAN code5902801026522
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D524
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 3 pcs - 0.63 USDGross price for quantities from 3 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.