+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D527

Drill bit; for wood; Ø: 7mm; L: 105mm; alloy steel; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D527
TME Symbol:
HT6D527

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
7mm
Length
105mm
Material
alloy steel
Quantity in set/package
1pcs.
Tools application
  • chipboard
  • MDF
  • wood
Gross weight27 g
EAN code5902801026553
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D527
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 3 pcs - 0.79 USDGross price for quantities from 3 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.