+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D550

Drill bit; for wood; Ø: 14mm; L: 400mm; alloy steel; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D550
TME Symbol:
HT6D550

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
14mm
Length
0.4m
Material
alloy steel
Working part length
310mm
Quantity in set/package
1pcs.
Gross weight281 g
EAN code5901867169044
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT6D550
0 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.