+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D580

Fast cutting mill; Ø: 12mm; Ø: 6mm; Working part len: 25mm; B,C,F

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D580
TME Symbol:
HT6D580

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
fast cutting mill
Tip diameter
12mm
Plunger diameter
6mm
Working part length
25mm
Version
B, C, F
Quantity in set/package
3pcs.
Gross weight153 g
EAN code5902801512896
See other products in this category: Milling Cutters HÖGERT TECHNIK,
*
HT6D580
0 in TME stock
Net price for quantities from 1 set - 30.67 USDGross price for quantities from 1 set - 30.67 USD
Net price for quantities from 3 set - 27.61 USDGross price for quantities from 3 set - 27.61 USD
No. of complete sets (Multiplicity: 1)