+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D583

Fast cutting mill; Ø: 6mm; Ø: 6mm; Working part len: 16mm; A; L: 61mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D583
TME Symbol:
HT6D583

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
fast cutting mill
Tip diameter
6mm
Plunger diameter
6mm
Working part length
16mm
Version
A
Length
61mm
Shape
sleeve
Gross weight23 g
EAN code5902801558573
See other products in this category: Milling Cutters HÖGERT TECHNIK,
*
HT6D583
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD