+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D588

Fast cutting mill; Ø: 6mm; Ø: 6mm; Working part len: 5mm; D; L: 45mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D588
TME Symbol:
HT6D588

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
fast cutting mill
Tip diameter
6mm
Plunger diameter
6mm
Working part length
5mm
Version
D
Length
45mm
Shape
sphere
Gross weight18 g
EAN code5902801558948
See other products in this category: Milling Cutters HÖGERT TECHNIK,
*
HT6D588
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 3 pcs - 2.59 USDGross price for quantities from 3 pcs - 2.59 USD