+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D592

Fast cutting mill; Ø: 12mm; Ø: 6mm; Working part len: 20mm; E; oval


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D592
TME Symbol:
HT6D592

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
fast cutting mill
Tip diameter
12mm
Plunger diameter
6mm
Working part length
20mm
Version
E
Length
65mm
Shape
oval
Gross weight40 g
EAN code5902801277474
See other products in this category: Milling Cutters HÖGERT TECHNIK,
*
HT6D592
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 3 pcs - 6.64 USDGross price for quantities from 3 pcs - 6.64 USD