+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D597

Fast cutting mill; Ø: 8mm; Ø: 6mm; Working part len: 20mm; H; L: 65mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D597
TME Symbol:
HT6D597

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
fast cutting mill
Tip diameter
8mm
Plunger diameter
6mm
Working part length
20mm
Version
H
Length
65mm
Gross weight26 g
EAN code5902801559433
See other products in this category: Milling Cutters HÖGERT TECHNIK,
*
HT6D597
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 3 pcs - 3.73 USDGross price for quantities from 3 pcs - 3.73 USD