+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D604

Cutting wheel; Ø: 230mm; Disc thick: 1mm; corundum; 22.23mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D604
TME Symbol:
HT6D604

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting wheel
Saw diameter
230mm
Disc thickness
1mm
Material
corundum
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • stainless steel
  • steel
Gross weight172 g
EAN code5901867155092

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D604
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 3 pcs - 1.78 USDGross price for quantities from 3 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)