+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D606

Cutting wheel; Ø: 125mm; Disc thick: 1.9mm; corundum; 22.23mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D606
TME Symbol:
HT6D606

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1.9mm
Material
corundum
Tools application
stainless steel
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Gross weight31.7 g
EAN code5901867135568

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D606
2 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 3 pcs - 0.86 USDGross price for quantities from 3 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts