+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D640

Cutting wheel; Ø: 125mm; Disc thick: 1.6mm; corundum; 22.23mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D640
TME Symbol:
HT6D640

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1.6mm
Material
corundum
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Conform to the norm
EN 12413
Tools application
  • aluminium
  • copper
Gross weight46 g
EAN code5901867155528

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D640
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 0.94 USD