+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | cutting diamond wheel | |
Saw diameter | 125mm | |
Disc thickness | 1.6mm | |
Kind of holder | assembly hole | |
Holder socket size - mm | 22.2mm | |
Conform to the norm | EN 13236 |